Cable Assembly Patch Cable 1m FC/APC to FC/APC 1 to 1 POS M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cable |
| Gender | M-M |
| Connector Type B | FC/APC |
| Connector Type A | FC/APC |
| Maximum Outer Diameter | 3mm |
| Jacket Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |