
Thorlux Lighting, 70 W SON-T Plus Bulkhead light, 230 V ac, Die Cast Aluminium, IP65, Lamp Supplied
Thorlux Lighting MER9953ZFS19145 technical specifications.
| Depth | 190mm |
| Length | 315mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Bulkhead |
| Ratings | IP65 |
| Voltage Rating | 230V |
| Width | 335mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
