
Thorlux Lighting, 24 W Brick LED Bulkhead light, Aluminium, IP65
Sign in to ask questions about the Thorlux Lighting PL14897LFS19145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thorlux Lighting PL14897LFS19145 technical specifications.
| Depth | 210mm |
| Length | 318mm |
| Ratings | IP65 |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Thorlux Lighting PL14897LFS19145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
