
Thorlux Lighting, 28 W Square Fluorescent Bulkhead light, 230 V ac, Die Cast Aluminium, IP65, Lamp Supplied
Thorlux Lighting PS7951SFS19145 technical specifications.
| Depth | 104mm |
| Length | 270mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Bulkhead |
| Ratings | IP65 |
| Shape | Square |
| Voltage Rating | 230V |
| Width | 270mm |
| RoHS | Not Compliant |
No datasheet is available for this part.