
58 W Fluorescent Ceiling Light Fitting, Single Batten, 230 V ac, 1 Lamp, Anti-corrosive, 1570 x 100 x 110 mm
Sign in to ask questions about the Thorlux Lighting TP10413J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thorlux Lighting TP10413J technical specifications.
| Depth | 110mm |
| Length | 1570mm |
| Voltage Rating | 230V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Thorlux Lighting TP10413J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
