Tianbo HJR1-2C-L-24VDC technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Height | 11.8mm |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Switching Current | 1A |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tianbo HJR1-2C-L-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
