Sign in to ask questions about the Tianbo TRCD-L-12VDC-S-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tianbo TRCD-L-12VDC-S-H technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Height | 10.2mm |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 16.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tianbo TRCD-L-12VDC-S-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
