Tianbo TRCD-L-24VDC-S-H technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Height | 10.2mm |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 16.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.