5.7" QVGA (320 x 240) 400 nits RGB Landscape LED Backlight No Touch LCD
Checking distributor stock and pricing after the page loads.
Tianma TM057KDH01 technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 500:1 |
| Current Rating | 70A |
| Depth | 12.3mm |
| Diagonal Size | 5.7inch |
| Display Type | LCD |
| Height | 104.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Operating Supply Voltage | 3.6V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| Series | TM05 |
| Voltage Rating | 5V |
| DC Rated Voltage | 80V |
| Width | 144mm |
| RoHS | Compliant |
No datasheet is available for this part.