Tianma TM057QDH01 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Current Rating | 25mA |
| Depth | 12.3mm |
| Diagonal Size | 5.7inch |
| Display Type | LCD |
| Height | 104.6mm |
| Interface | 18 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Power Consumption | 1.7325W |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Response Time | 30ms |
| Series | TM05 |
| Touchscreen | No |
| Voltage Rating | 5V |
| Width | 144mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tianma TM057QDH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
