7.0 inch (800 x 480) Transmissive LED Backlight TFT Touch Panel Display Module
Tianma TM070RBH10 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 7inch |
| Lead Free | Lead Free |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
No datasheet is available for this part.