Graphic Dot Matrix LCD Display, LED,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 12.6 |
| Supply Voltage-Min | 12.4 |
| Supply Voltage-Max | 12.8 |
| REACH | unknown |
| Military Spec | False |