Tianma TMS156WX1-01TB technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 15.6inch |
| Resolution (height) | 768pixel |
| Resolution (width) | 1366pixel |
| RoHS | Compliant |
Download the complete datasheet for Tianma TMS156WX1-01TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.