SCREW, P/HD S/T S/S 8X32 BX100 - Thread Size - Imperial:No.8; Screw Length:32mm; Fastener Material:Stainless Steel; Screw Head Style:Slotted Pan; SVHC:No SVHC (20-Jun-2011);
Sign in to ask questions about the Tigges 7981/8X32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tigges 7981/8X32 technical specifications.
| Description | SCREW, P/HD S/T S/S 8X32 BX100 - Thread Size - Imperial:No.8; Screw Length:32mm; Fastener Material:Stainless Steel; Screw Head Style:Slotted Pan; SVHC:No SVHC (20-Jun-2011); |
| RoHS | Compliant |
Download the complete datasheet for Tigges 7981/8X32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.