SET SCREW, HEX S/S M5X40 BX100 - Thread Size - Metric:M5; Screw Length:40mm; Fastener Material:Stainless Steel; Screw Head Style:Hex; SVHC:No SVHC (20-Jun-2011);
Sign in to ask questions about the Tigges 9335X40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tigges 9335X40 technical specifications.
| Description | SET SCREW, HEX S/S M5X40 BX100 - Thread Size - Metric:M5; Screw Length:40mm; Fastener Material:Stainless Steel; Screw Head Style:Hex; SVHC:No SVHC (20-Jun-2011); |
| RoHS | Compliant |
Download the complete datasheet for Tigges 9335X40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.