Sign in to ask questions about the Tigges MGWASHER6X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tigges MGWASHER6X25 technical specifications.
| Inside Diameter | 6.4mm |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tigges MGWASHER6X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
