Klein Tools Crimper/Cutter Tool for Non-Insulated Terminals and Wire 1
Checking distributor stock and pricing after the page loads.
| Height | 110mm |
| Length | 200mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.75kg |
| Width | 75mm |
| RoHS | Not Compliant |