Cylindrical Battery Contacts, Clips, Holders & Springs AAA PC Battery HOLDER
Checking distributor stock and pricing after the page loads.
| Height | 110mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Packaging | Tray |
| Weight | 1kg |
| Width | 75mm |
| RoHS | Not Compliant |