
TIME ELECTRONICS 1030 SOURCE, V+I
Sign in to ask questions about the Time Electronics 1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Time Electronics 1030 technical specifications.
| Accuracy | 0.1% |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 115mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Material | Brass |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Thickness | 635um |
| Weight | 500g |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
