
The 9V battery tester from Time Electronics has an accuracy of 0.02%. It measures 142mm in height, 50mm in length, and 78mm in width, weighing 280g. The device operates within a temperature range of -10°C to 50°C. It is packaged in a tray and is not Reach SVHC compliant.
Sign in to ask questions about the Time Electronics 1048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Time Electronics 1048 technical specifications.
| Accuracy | 0.02% |
| Battery Type | 9V |
| Height | 142mm |
| Length | 50mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Weight | 280g |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 1048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
