
This 10-contact connector features a thermoplastic material with a nickel-tin plating. It has a diameter of 20mm and a height of 63mm. The connector is lead-free and packaged in bulk. It measures 87mm in length, 355mm in width, and weighs 1.1kg. The resistance is 0 ohms.
Sign in to ask questions about the Time Electronics 1067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Time Electronics 1067 technical specifications.
| Contact Plating | Nickel, Tin |
| Diameter | 20mm |
| Height | 63mm |
| Lead Free | Lead Free |
| Length | 87mm |
| Material | Thermoplastic |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Weight | 1.1kg |
| Width | 355mm |
| RoHS | Not Compliant |
Download the complete datasheet for Time Electronics 1067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
