Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TIME ELECTRONICS
1090
Datasheet
Time Electronics
1090
Not Recommended for New Design
Adafruit FLORA GPS Starter Pack
Adafruit FLORA GPS Starter Pack
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Core Architecture
AVR
Height
235mm
Length
75mm
Reach SVHC Compliant
No
Weight
1.2kg
Width
150mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account