
Time Mark 300 technical specifications.
| Diameter | 15.9mm |
| Height | 95.3mm |
| Mount | Socket |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Time Mark 300 to view detailed technical specifications.
No datasheet is available for this part.
