
Socket, Relay; 8-PIN 600V UL/CSA/CE APPROVED
Time Mark 51012001 technical specifications.
| Current Rating | 10A |
| Number of Contacts | 8 |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Time Mark 51012001 to view detailed technical specifications.
No datasheet is available for this part.
