Time Mark 680 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 18.2mm |
| Inside Diameter | 3.3mm |
| Lead Free | Lead Free |
| Material | Brass |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 500R |
| Termination | Solder |
| Width | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Time Mark 680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
