Time Mark B2644 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Mount | Panel |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Time Mark B2644 to view detailed technical specifications.
No datasheet is available for this part.