Sign in to ask questions about the Timeguard ECO18PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Timeguard ECO18PY technical specifications.
| Depth | 135mm |
| Length | 298mm |
| Mount | Bulkhead |
| Operating Supply Voltage | 230V |
| Width | 217mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard ECO18PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
