Sign in to ask questions about the Timeguard EPNL5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Timeguard EPNL5 technical specifications.
| Depth | 70mm |
| Length | 120mm |
| Max Operating Temperature | 40°C |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard EPNL5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
