FLOODLIGHT, TWIN 8W LED, PIR, WHITE; Beam Angle: 180°; Sensing Range Max: 10m; Length: 185mm; Width: 165mm; Depth: 65mm
Timeguard LED200PIRWH technical specifications.
| Color | White |
| Depth | 65mm |
| Length | 185mm |
| Reach SVHC Compliant | No |
| Width | 165mm |
| RoHS | Compliant |
No datasheet is available for this part.