PRESENCE, PIR, FLUSH, 2000W, 2CH; Supply Voltage: 230V; Lamp Fitting Type: Incandescent / Halogen; Power Rating:...
Timeguard PDFM362 technical specifications.
| Depth | 80mm |
| Length | 52mm |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.