Sign in to ask questions about the Timeguard RCD08ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Timeguard RCD08ML technical specifications.
| Current Rating | 13A |
| Material | Aluminium |
| Max Voltage Rating (AC) | 240V |
| Number of Poles | 2 |
| Voltage Rating (AC) | 240V |
| Width | 136mm |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard RCD08ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
