Timeguard TFP04ML technical specifications.
| Package/Case | Metal |
| Number of Gangs | 1 |
| Number of Outputs | 1 |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Timeguard TFP04ML to view detailed technical specifications.
No datasheet is available for this part.