Sign in to ask questions about the Timeguard TGVL02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Timeguard TGVL02 technical specifications.
| Color | Grey |
| Current Rating | 13A |
| Max Operating Temperature | -5°C |
| Min Operating Temperature | 55°C |
| Mount | Standard |
| Ratings | IP66 |
| Voltage Rating (AC) | 230V |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard TGVL02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.