Timeguard WXT104 technical specifications.
| Current Rating | 13A |
| Depth | 75.5mm |
| Length | 142.5mm |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Trip Current | 30mA |
| Voltage Rating | 230V |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Timeguard WXT104 to view detailed technical specifications.
No datasheet is available for this part.