The Timeguard ZV215 is a 2-gang standard mount LED illuminated switch with a polycarbonate material and IP20 ratings. It has a depth of 22mm and a height of 86mm, with a width of 86mm. The switch features a white color and is illuminated by an LED. It is mounted using a standard termination via a screw.
Timeguard ZV215 technical specifications.
| Color | White |
| Depth | 22mm |
| Height | 86mm |
| Illumination Type | LED |
| Material | Polycarbonate |
| Mount | Standard |
| Number of Gangs | 2 |
| Number of Poles | 1 |
| Ratings | IP20 |
| Termination | Screw |
| Width | 86mm |
| RoHS | Compliant |
No datasheet is available for this part.