The EZ-400-BM-RA-X is a BNC connector with a right angle body orientation, suitable for cable mounting. It operates over a frequency range of 0 to 4G and has an impedance of 50 ohms. The connector is designed to withstand temperatures between -55 and 155°C. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |