Right-angle RF coaxial connector for cable mounting. Features a male contact and crimp termination. Operates from 0Hz to 6GHz with a polytetrafluoroethylene insulator. Gold plating ensures reliable signal transmission.
Times Microwave EZ-400-NMH-RA-X technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Times Microwave EZ-400-NMH-RA-X to view detailed technical specifications.
No datasheet is available for this part.