High-performance coaxial cable featuring a tape and braid shield construction. Insulated with foam polyethylene, this cable offers excellent signal integrity. Operating temperature range spans from -40 to 85 degrees Celsius. Boasting a resistance of 0.005, it is suitable for demanding applications.
Times Microwave LMR-400-DB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | FOAM PE |
| Resistance | 0.005 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Times Microwave LMR-400-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.