RF coaxial connector, BNC type, male gender, straight body orientation, and cable mountable. Features a 50 Ohm impedance and operates across a frequency range of 0 to 2.5 GHz. Termination is achieved via crimp or solder methods, with gold-plated contacts for enhanced conductivity.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | M |
| Termination Method | Crimp/Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2.5GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |