Conn Type N 2.5GHz 50Ohm Crimp RA Cable Mount M Gold
Checking distributor stock and pricing after the page loads.
| Type | Type N |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 2.5GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |