Conn Type N 50Ohm Clamp/Solder ST Cable Mount M
Times Microwave TMV-TC-400-NMC technical specifications.
| Type | Type N |
| Gender | M |
| Termination Method | Clamp/Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
No datasheet is available for this part.