Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
11204 Datasheet | Titan
Browse
Manufacturers
API
BOM
Account
TITAN
11204
Datasheet
Titan
11204
OFFSET MICRO RATCHET
OFFSET MICRO RATCHET
Current Rating
10A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Titan 11204 technical specifications.
General
Current Rating
10A
Height
0.01inch
Length
0.04inch
Throw Configuration
SPDT
Weight
0.15lb
Width
0.02inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account