Titan 11478 technical specifications.
| Height | 1inch |
| Length | 11.5inch |
| Mount | Wire |
| Weight | 0.75lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Titan 11478 to view detailed technical specifications.
No datasheet is available for this part.