MINI CARDED SCRAPER
Titan 12031 technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Weight | 0.12lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Titan 12031 to view detailed technical specifications.
No datasheet is available for this part.