Sign in to ask questions about the TME KM01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TME KM01 technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 2m |
| Min Operating Temperature | -200°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TME KM01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
