TME KS08 technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 2m |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TME KS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
