Ind High Current 300nH 20% 100KHz 35A T/R
TMP International SRC-1306-0R3 technical specifications.
| Type | Power |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SRC-1306-0R3 to view detailed technical specifications.
No datasheet is available for this part.