Ind High Current 1.1uH 20% 100KHz 15A T/R
TMP International SSC-13035-1R1 technical specifications.
| Type | Power |
| Inductance | 1.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TMP International SSC-13035-1R1 to view detailed technical specifications.
No datasheet is available for this part.