Toby Electronics 13-P225-2B-R technical specifications.
| Type | MMCX |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toby Electronics 13-P225-2B-R to view detailed technical specifications.
No datasheet is available for this part.