This D-Subminiature connector features 15/15 contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 1.38mm and a maximum operating temperature range of -55°C to 105°C. The connector is designed for through-hole mounting and has a maximum current rating of 3A and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | F/F |
| Number of Contacts | 15/15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 2 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |